Image similar
380 V
480 V
Frequency inverter
30 kW
0.5 kHz
0.0001 kHz
3-phase
0.0001 kHz - 0.5 kHz
53.3 A
401 mm
910 mm
290 mm
IP55
ATV650D30N4E
C2
(W x H x D) 290 x 910 x 401 mm
ATV650D30N4E
50 kg
yes
User & Safety Instructions 2374004 Schneider Electric Frequency inverter ATV650D30N4E 30 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.