• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV650D45N4E 45 kW 3-phase 380 V, 480 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Communication protocol: Modbus. Serial; Ethernet; Modbus TCP
  • Nominal auxiliary voltage [UH,nom]: 380-480V -15 - +10 %
  • Number of digital inputs: 8
  • Number of analogue inputs: 3
  • Number of analogue outputs: 2
  • Rated clock frequency 4 kHz
  • Apparent power: 49.1 kVA at 480 V (high overload); 57.4 kVA at 480 V (standard overload)
  • Operating ambient temperature 40…50 °C (with); -15…40 °C (without load reduction)
  • Engine Power (HP): 50 HP high overload; 60 HP standard overload
  • Output rated current: 72 A at 4 kHz for high overload; 87 A at 4 kHz for standard overload
  • Noise level 69.7 dB
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

45 kW

Max. frequency

0.5 kHz

Min. frequency

0.0001 kHz

Network

3-phase

Frequency range

0.0001 kHz - 0.5 kHz

Nominal current

79.8 A

Depth

401 mm

Height

910 mm

Width

290 mm

IP55

Type

ATV650D45N4E

Filter class

C2

Dim

(W x H x D) 290 x 910 x 401 mm

Manufacturer part #

ATV650D45N4E

Weight

50 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374006 Schneider Electric Frequency inverter ATV650D45N4E 45 kW 3-phase 380 V, 480 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.