Image similar
380 V
480 V
Frequency inverter
55 kW
0.5 kHz
0.0001 kHz
3-phase
0.0001 kHz - 0.5 kHz
97.2 A
375 mm
1250 mm
345 mm
IP55
ATV650D55N4
C3
(W x H x D) 345 x 1250 x 375 mm
ATV650D55N4
87 kg
yes
User & Safety Instructions 2373990 Schneider Electric Frequency inverter ATV650D55N4 55 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.