• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV650D55N4E 55 kW 3-phase 380 V, 480 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Communication protocol: Ethernet; Modbus TCP; Modbus TCP
  • Nominal auxiliary voltage [UH,nom]: 380-480V -15 - +10 %
  • Number of digital inputs: 8
  • Number of analogue inputs: 3
  • Number of analogue outputs: 2
  • Rated frequency 2.5 kHz
  • Apparent power 59.7 kVA at 480 V (high overload); 70 kVA at 480 V (standard overload)
  • Operating ambient temperature 40…50 °C (with); -15…40 °C (without load reduction)
  • Engine Power (HP): 60 HP high overload; 75 HP standard overload
  • Output rated current 87 A for high overload; 106 A at 2.5 kHz for standard overload
  • Noise level 69.9 dB
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

55 kW

Max. frequency

0.5 kHz

Min. frequency

0.0001 kHz

Network

3-phase

Frequency range

0.0001 kHz - 0.5 kHz

Nominal current

97.2 A

Depth

436 mm

Height

1250 mm

Width

345 mm

IP55

Type

ATV650D55N4E

Filter class

C3

Dim

(W x H x D) 345 x 1250 x 436 mm

Manufacturer part #

ATV650D55N4E

Weight

89.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374007 Schneider Electric Frequency inverter ATV650D55N4E 55 kW 3-phase 380 V, 480 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.