• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV930U30Y6 3 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,255.00 / piece)
€ 2,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

3 kW

Type

ATV930U30Y6

Manufacturer part #

ATV930U30Y6

246

420 mm

242 mm

TRUE

8

1

3

2

FALSE

2

0

0

2

0

0

0

0

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

IP00

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

U converter

2

3

FALSE

FALSE

FALSE

30000 Hz

3 kW

3 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

30 V

4.2 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914021 Schneider Electric Frequency inverter ATV930U30Y6 3 kW

User & Safety Instructions

User & Safety Instructions 2914021 Schneider Electric Frequency inverter ATV930U30Y6 3 kW

Information

Information 2914021 Schneider Electric Frequency inverter ATV930U30Y6 3 kW

More interesting products

(*All information is plus legal VAT)