This electrical aid is an undervoltage release (MN) for the new EasyPact Solar MCCB 400 and 800. EasyCompact Solar MCCB offers good value for money for simple applications and provides reliable electrical protection for your applications. The nominal operating voltage Un is 380/415VAC 50/60Hz. The MN trip unit switches off the circuit breaker when its supply voltage drops below 35% of its rated operating voltage Un. If the supply voltage is between 0.35 and 0.7xUn, an opening is possible, but not guaranteed, there is no opening above 0.7xUn. The circuit breaker is switched on if the actuator supply voltage is above 0.85xUn. Below this value the activation is not guaranteed. The maximum response time is 17 ms. The power consumption is 3VA at 380/415VAC 50/60Hz. The EasyCompact Solar MCCB 400 and EasyCompact Solar MCCB 800 are certified according to IEC 60947-1 and IEC 60947-2. The EasyPact Solar MCCB range benefits from the quality assurance of Schneider Electric.
This text is machine translated.