• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Content
6 pc(s)
Switch-off capacity
50 kA
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 39.17 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Content

6 pc(s)

Switch-off capacity

50 kA

Width

30 mm

AC

74 mm

1 A

250 V

Other

250 V

3

3

2

1

FALSE

IP20

1

TRUE

FALSE

FALSE

2

50 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Datasheet 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Information

Information 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Information 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Information 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

Information 2933067 Schneider Electric GB2CD06 GB2CD06 Circuit breaker

More interesting products

(*All information is plus legal VAT)