• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GB2CD14 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Content
6 pc(s)
Switch-off capacity
1.5 kA
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 38.33 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Content

6 pc(s)

Switch-off capacity

1.5 kA

Width

30 mm

Switch/button features

+ lever

AC

74 mm

8 A

250 V

Other

250 V

3

3

2

1

FALSE

IP20

1

TRUE

FALSE

FALSE

2

1.5 kA

4

Documents & Downloads

Datasheet

Datasheet 2935276 Schneider Electric GB2CD14 Circuit breaker

Datasheet 2935276 Schneider Electric GB2CD14 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2935276 Schneider Electric GB2CD14 Circuit breaker

Information

Information 2935276 Schneider Electric GB2CD14 Circuit breaker

Information 2935276 Schneider Electric GB2CD14 Circuit breaker

Information 2935276 Schneider Electric GB2CD14 Circuit breaker

Description

Circuit breaker TeSys GB, 2-pin (1P+N), 8A/250V IEC/277V UL, for the protection of control circuits for industrial plants. It offers a thermal magnetic protection with a magnetic triggering stage of 108A (13 in) and a breaking capacity of ICU 1.5kA@240V. It can also be used for protection of DC loads up to 8A/48V DC-13 with a breaking capacity of ICU 1.5kA@24V. Compact device (30mm wide), can be mounted on 35mm DIN rail, control via rocker arm (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Certified to several standards (IEC, UL, CSA), Green Premium product (RoHS/REACH).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)