• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GB2DB06 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Content
3 pc(s)
Switch-off capacity
50 kA
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 46.66 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Content

3 pc(s)

Switch-off capacity

50 kA

Width

30 mm

Switch/button features

for rail mounting

AC

78 mm

1 A

415 V

Other

415 V

3

3

2

2

FALSE

IP20

2

FALSE

FALSE

FALSE

2

50 kA

50 kA

4

Documents & Downloads

Datasheet

Datasheet 2935293 Schneider Electric GB2DB06 Circuit breaker

Datasheet 2935293 Schneider Electric GB2DB06 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2935293 Schneider Electric GB2DB06 Circuit breaker

Information

Information 2935293 Schneider Electric GB2DB06 Circuit breaker

Information 2935293 Schneider Electric GB2DB06 Circuit breaker

Information 2935293 Schneider Electric GB2DB06 Circuit breaker

Description

TeSys GB circuit breaker, 2-pole, 1A/415V IEC/277V UL, for the protection of industrial control circuits. It offers thermal magnetic protection with a magnetic release level at 14 A (13-14 In) and a breaking capacity of ICU 50kA@415V. Compact device (30 mm wide) with control via rocker arm and quick mounting on DIN-rail It complies with several standards (IEC, UL, CSA, NEMKO) and Green Premium (RoHS/Reach).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)