• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GB2DB08 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Content
3 pc(s)
Switch-off capacity
3 kA
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 46.66 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Content

3 pc(s)

Switch-off capacity

3 kA

Width

30 mm

Switch/button features

+ lever

AC

78 mm

3 A

415 V

Other

415 V

3

3

2

2

FALSE

IP20

2

FALSE

FALSE

FALSE

2

3 kA

3 kA

4

Documents & Downloads

Datasheet

Datasheet 2935300 Schneider Electric GB2DB08 Circuit breaker

Datasheet 2935300 Schneider Electric GB2DB08 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2935300 Schneider Electric GB2DB08 Circuit breaker

Information

Information 2935300 Schneider Electric GB2DB08 Circuit breaker

Information 2935300 Schneider Electric GB2DB08 Circuit breaker

Information 2935300 Schneider Electric GB2DB08 Circuit breaker

Description

TeSys GB circuit breaker, 2 pole (2P), 3A/415V, for the protection of control circuits for industrial plants. It provides a thermal magnetic protection with a magnetic trigger value of 40A (13 In) and a power-off of ICU 3KA@415V. It can also be used for the protection of DC loads up to 3A/48V DC-13 with a breaking capacity of ICU 1.5kA@24V. Compact device (30mm wide), can be mounted on 35mm DIN rail, control via rocker arm (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. It complies with IEC 60947-1 and IEC 60947-2, Green Premium Product (RoHS/REACH).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)