• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GB2DB16 Circuit breaker

Product type
Circuit breaker
Content
3 pc(s)
Voltage type
AC
Built-in depth
78 mm
Rated current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 43.33 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Content

3 pc(s)

AC

78 mm

10 A

415 V

Other

415 V

3

3

2

2

FALSE

IP20

2

FALSE

FALSE

FALSE

2

1.5 kA

1.5 kA

4

Documents & Downloads

Datasheet

Datasheet 2935302 Schneider Electric GB2DB16 Circuit breaker

Datasheet 2935302 Schneider Electric GB2DB16 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2935302 Schneider Electric GB2DB16 Circuit breaker

Information

Information 2935302 Schneider Electric GB2DB16 Circuit breaker

Information 2935302 Schneider Electric GB2DB16 Circuit breaker

Information 2935302 Schneider Electric GB2DB16 Circuit breaker

Description

TeSys GB. Circuit breakers TeSys for control circuits, GB2-CD, 10A, 2p, 2d

This text is machine translated.

More interesting products

(*All information is plus legal VAT)