• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2530M6 Remote switch 3 makers 4.6 VA 6 pc(s)

Product type
Remote switch
Power
4.6 VA
Type
GC2530M6
Contact type
3 makers
Auxiliary contact type
3 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

GC2530M6

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

25 A

4.6 VA

Content

6 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983495 Schneider Electric GC2530M6 Remote switch 3 makers 4.6 VA 6 pc(s)

Description

Installation contactor GC, 3S, 4.6VA, coil 220-240VAC, Ith: 25A, VE=6PCS

This text is machine translated.

Scope of delivery

  • 6 pcs.