• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GTH 250/30K-01 Contactor 1 maker, 1 breaker 30 kW 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
30 kW
Connection
Clamp
Type
GTH 250/30K-01
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GTH 250/30K-01

No. of pins

3-pin

Contact type

1 maker

1 breaker

Auxiliary contact type

1 breaker

1 maker

Control voltage (max.)

72 V DC

Control voltage range

72 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

65 A

30 kW

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1979377 Schneider Electric GTH 250/30K-01 Contactor 1 maker, 1 breaker 30 kW 1 pc(s)

Description

Standard contactors 0.06 -75 kW In Addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.