• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIDT75X HMIDT75X Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,119.00 / piece)
€ 4,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Height

264 mm

Length

68 mm

Width

408 mm

Type

HMIDT75X

Manufacturer part #

HMIDT75X

Dim

(L x W x H) 68 x 408 x 264 mm

Display

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

68 mm

FALSE

15 mm

AC/DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

262144

1366

768

0

FALSE

FALSE

0 kB

FALSE

FALSE

FALSE

FALSE

FALSE

0

FALSE

0

FALSE

IP66

FALSE

408 mm

264 mm

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

LCD

0

FALSE

FALSE

FALSE

0

0

Resistive touch

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2911466 Schneider Electric HMIDT75X HMIDT75X Expansion

Datasheet 2911466 Schneider Electric HMIDT75X HMIDT75X Expansion

User & Safety Instructions

User & Safety Instructions 2911466 Schneider Electric HMIDT75X HMIDT75X Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)