• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,915.00 / piece)
€ 1,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC touch panel

Type

HMIST6500FW

Manufacturer part #

HMIST6500FW

Dim

(L x W x H) 47 x 273 x 203 mm

Height

203 mm

Length

47 mm

Width

273 mm

Display

Yes

47 mm

FALSE

10 inch

0-50 °C

DC

FALSE

2

1

0

1

0

2

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

16000000

1024.0

600.0

0

FALSE

FALSE

1000000 kByte

TRUE

TRUE

TRUE

TRUE

TRUE

0

TRUE

7

TRUE

IP65

TRUE

273 mm

203 mm

FALSE

FALSE

FALSE

0

0

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

LCD

16

FALSE

FALSE

FALSE

0

0

Resistive touch

4X

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

User & Safety Instructions

User & Safety Instructions 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

User & Safety Instructions 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

User & Safety Instructions 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Information

Information 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Repairability/durability data sheet 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Conformity certificate

Conformity certificate 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Conformity certificate 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Conformity certificate 3342474 Schneider Electric HMIST6500FW HMIST6500FW PLC touch panel

Description

This logo-free HMI panel is part of the Schneider Electric Harmony ST6 product line. This touch-sensitive HMI consists of an aluminum front plate with a multi-colored status display that shows the different operating modes. This HMI interface is 10.1-inch wide with 16 million colors and a resolution of 1024 x 600 pixels (SVGA). It is supported by EcoStruxure Operator Terminal Expert software, which enables intuitive user guidance. It possesses a 800 MHz ARM Cortex-A8 CPU, 1 GB device memory, 128 MB user data storage and 512 KB backup memory. This HMI ST6 No Logo model supports 2x Ethernet port, COM1 (RS-232C), COM2 (RS-485), 1x USB 2.0 Type A and 1x USB 2.0 Micro-B port. Its dimensions are 273mm (width) x 203mm (height) x 47mm (depth) and its weight is 1.30kg. It is intended for industries such as packaging, food and beverages, textiles, HVAC systems and compressors, as well as for end-users who want to maintain their Web equipment. It complies with standards such as EN (61000-6-4, 61131-2-2, 61000-6), UL 61010-2-201, CSA C22.2 No. 61010-2-201 and certifications such as CSA, CE, China RoHS, KC and REACH. This product line is designed to meet the needs of simple machine operators for good visualization, connectivity, cyber security with EcoStruxure Secure Connect Advisor and low-cost devices. The different protection types are: IP65F, Type 1, Type 4X (indoor only), Type 13 (on the front panel if properly installed in a housing).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)