
Technical specifications
- Dim
(L x W) 550 mm x 8.8 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
550 mm
- Cable tie width
8.8 mm
- Cable tie features
Flame-retardant
UV-proof
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
163.5 mm
- Manufacturer part #
IMT46427
- Width
8.8 mm
- Length
550 mm
- Type
IMT46427
Black
Internal toothing
TRUE
550 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.8 mm
FALSE
FALSE
Plastic lip/-cam
163.5-163.5 mm
FALSE
TRUE
TRUE
TRUE
8.8 mm
-20-85 °C
FALSE
FALSE
800 N
Documents & Downloads
Datasheet
Datasheet 3343972 Schneider Electric IMT46427 Cable tie 550 mm 8.8 mm Flame-retardant, UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3343972 Schneider Electric IMT46427 Cable tie 550 mm 8.8 mm Flame-retardant, UV-proof 100 pc(s)
Information
Repairability/durability data sheet 3343972 Schneider Electric IMT46427 Cable tie 550 mm 8.8 mm Flame-retardant, UV-proof 100 pc(s)
Conformity certificate
Conformity certificate 3343972 Schneider Electric IMT46427 Cable tie 550 mm 8.8 mm Flame-retardant, UV-proof 100 pc(s)
Description
This text is machine translated.

































