• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric K2D004H Switch module 1 pc(s) (W x H x D) 65 x 65 x 80 cm Piece

Product type
Switch module
Packaging type
Piece
Type
K2D004H
No. of pins
4-pin
Depth
80 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch module

Type

K2D004H

No. of pins

4-pin

Depth

80 cm

Width

65 cm

Height

65 cm

Dim

(W x H x D) 65 x 65 x 80 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983118 Schneider Electric K2D004H Switch module 1 pc(s) (W x H x D) 65 x 65 x 80 cm Piece

Description

Switch block K2D004H

This text is machine translated.

What kind of Circuit Breakers are you looking for?