• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LAD9SD3 Star delta starter 1 pc(s) Adjustment range (amperage): 40 - 65 A

Product type
Star delta starter
Amperage adjustment range (max.)
65 A
Connection
Clamp
Type
LAD9SD3
Amperage adjustment range (min.)
40 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Star delta starter

Type

LAD9SD3

Amperage adjustment range (min.)

40 A

Amperage adjustment range (max.)

65 A

Adjustment range (amperage)

40 - 65 A

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983565 Schneider Electric LAD9SD3 Star delta starter 1 pc(s) Adjustment range (amperage): 40 - 65 A

Description

Standard contactors 0.06 -75 kW in addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.