
Highlights & Details
Schneider Electric LC1D115P7 Auxiliary Contact
- TeSys DECA contactor 3 pole (3 NO contact)
- For motor control applications up to 115 A/1000 V AC-3 (55 kW at 400 V)
- 230-V-50/60-Hz AC-coil with surge protection module
- Built-in 1 normally open contact + 1 auxiliary contacts (door mirrors certified)
- Power connection via screw terminals, 2 inputs, control connection via screw clamp terminals
- For operating rates up to 2400 cycles/hour and environments up to 60°C.
Technical specifications
- Packaging type
Single
- Product type
Electrical contactor
- Type
LC1D115P7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
115 A
55 kW
- Features
+ surge protection
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978716 Schneider Electric LC1D115P7 Electrical contactor 3 makers 55 kW + surge protection Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978716 Schneider Electric LC1D115P7 Electrical contactor 3 makers 55 kW + surge protection Single 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















