
Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Highlights & Details
AUX. SW. Block ser. LADN series
- TeSys DECA instantaneous auxiliary contact block, for LC1D, LC1F contactors and CAD control relays.
- It offers 2 NO+2 NC contacts (NC mirror-certified) with a nominal power of up to 10 A/690 V AC, connection via screw terminals.
- Clip-on front mounting ensures high reliability and long life.
- This text is machine translated.
Technical specifications
- Product type
Auxiliary switch module
- Type
LADN22
- No. of pins
4-pin
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
- Nominal voltage
690 V
- Switching voltage (min.)
17 V DC
17 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
690 W
- Permanent current (max.)
10 A
- Current load
10 A
690 W
- Mounting type
Site
- Connection
Screw terminal
IP2X
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
44 mm
- Height
48 mm
- Depth
42 mm
- Dim
(W x H x D) 44 x 48 x 42 mm
- Content
1 pc(s)
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
No. of pins
Schneider Electric LADN22 Auxiliary switch module 2 makers, 2 breakers 690 W 690 V 10 A 1 pc(s)

This article
4-pin
Minimum order quantity: 1
Multiple: 1
€ 12.99*
Schneider Electric LADN11 Auxiliary switch module 1 maker, 1 breaker 690 W 690 V 10 A + auxiliary contact 1 pc(s)

2-pin
Minimum order quantity: 1
Multiple: 1
€ 11.99*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667513 Schneider Electric LADN22 Auxiliary switch module 2 makers, 2 breakers 690 W 690 V 10 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 12.99*

Conrad Electronic
€ 87.99*

Conrad Electronic
€ 63.99*
Total price:
€ 164.97*
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 12.99*

Conrad Electronic
€ 87.99*

Conrad Electronic
€ 63.99*
Total price:
€ 164.97*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
More interesting products
(*All information is plus legal VAT) -25%

€ 19.99
€ 14.99*

Conrad Electronic
€ 10.99*

€ 11.99*
-41%

Conrad Electronic
€ 90.99
€ 53.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 18.99*

€ 10.99*

TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)
Conrad Electronic
€ 11.99*

€ 119.99*

€ 11.99*

Conrad Electronic
€ 20.99*

TRU COMPONENTS TC-GR8-308/230 Auxiliary switch 3 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)
Conrad Electronic
€ 12.99*

Conrad Electronic
€ 20.99*

€ 20.99*

Conrad Electronic
€ 20.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 13.99*








































































































































































































































































































































































































































































































