
Highlights & Details
Schneider Electric LC1D12B7 Auxiliary Contact
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V)
- 24-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D12B7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978807 Schneider Electric LC1D12B7 Electrical contactor 3 makers 5.5 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978807 Schneider Electric LC1D12B7 Electrical contactor 3 makers 5.5 kW 1 pc(s)
Description
TeSys D contactor, 3-pole (3 NO contact) for motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V). It has a 24 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror) and connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























