
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
Overload relay
- Type
LRD16
- Max. operating voltage
690 V
- Operating voltage
690 V (max)
- Contact type
1 maker
1 breaker
- Switching current (max.)
13 A
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
66 mm
- Depth
70 mm
- Dim
(W x H x D) 45 x 66 x 70 mm
- Content
1 pc(s)
- Weight
0.1400 kg
- Factory colour
Multicolour
- Mounting type
DIN rail
- Switching voltage (min.)
17 V DC
17 V AC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667452 Overload relay 690 V (max) 1 maker, 1 breaker Schneider Electric LRD16 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 112.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































