
Number
Total (€ 131.09 / piece)
€ 131.09
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 24 - 40 A
- Mounting type: Direct mounting
- Product type
Overload relay
- Type
ZB65-40
- Functions
Phase error
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
24 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
24 - 40 A
- Connection
Screws
IP00
- Content
1 pc(s)
- Weight
239.00
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
24-40 A
FALSE
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307223 Overload relay Eaton ZB65-40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307223 Overload relay Eaton ZB65-40 1 pc(s)





























