
Number
Total (€ 80.66 / piece)
€ 80.66
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 4 - 6 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZE-6
- Functions
Overload
- Features
+ test button
- Amperage adjustment range (min.)
4 A
- Amperage adjustment range (max.)
6 A
- Adjustment range (amperage)
4 - 6 A
- Connection
Screws
- Content
1 pc(s)
- Weight
87.00
- Factory colour
Multicolour
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.75 mm²
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
4-6 A
FALSE
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307230 Overload relay Eaton ZE-6 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307230 Overload relay Eaton ZE-6 Piece 1 pc(s)





























