
Number
Total (€ 62.51 / piece)
€ 62.51
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 6 - 10 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZB12-10
- Functions
Phase error
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
6 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
6 - 10 A
- Connection
Screws
IP20
- Content
1 pc(s)
- Weight
162.00
- Factory colour
Grey
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
6-10 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307209 Overload relay Eaton ZB12-10 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307209 Overload relay Eaton ZB12-10 Piece 1 pc(s)





























