
Number
Total (€ 64.52 / piece)
€ 64.52
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 12 - 16 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZB12-16
- Features
Automatic/manual switch
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
12 A
- Amperage adjustment range (max.)
16 A
- Adjustment range (amperage)
12 - 16 A
- Contact type
1 breaker
1 maker
- Connection
Screws
IP20
- Content
1 pc(s)
- Weight
162.00
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
12-16 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307211 Overload relay 1 breaker, 1 maker Eaton ZB12-16 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307211 Overload relay 1 breaker, 1 maker Eaton ZB12-16 Piece 1 pc(s)






























