
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Suitable for/attached to: PATH compact contactor CWC07
- Product type
Overload relay
- Type
RW17-1D3-U004
- Amperage adjustment range (min.)
2.8 A
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
2.8 - 4 A
- Contact type
1 breaker
1 maker
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
71.5 mm
- Depth
83.5 mm
- Dim
(W x H x D) 45 x 71.5 x 83.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1398536 Overload relay 1 breaker, 1 maker WEG RW17-1D3-U004 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398536 Overload relay 1 breaker, 1 maker WEG RW17-1D3-U004 1 pc(s)





























