
Number
Total (€ 76.60 / piece)
€ 76.60
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 2.4 - 4 A
- Mounting type: Direct mounting
- Product type
Overload relay
- Type
ZE-4
- Functions
Phase error
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
2.39999999 A
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
2.39999999 - 4 A
- Contact type
1 breaker
1 maker
- Connection
Screws
- Content
1 pc(s)
- Weight
87.00
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
2.4-4 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307229 Overload relay 1 breaker, 1 maker Eaton ZE-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307229 Overload relay 1 breaker, 1 maker Eaton ZE-4 1 pc(s)





























