
Number
Total (€ 56.46 / piece)
€ 56.46
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 1.6 - 2.4 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZB12-2,4
- Operating voltage
690 V
- Amperage adjustment range (min.)
1.6 A
- Amperage adjustment range (max.)
2.4 A
- Adjustment range (amperage)
1.6 - 2.4 A
- Connection
Screws
IP20
- Width
50 mm
- Height
100 mm
- Depth
150 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- Weight
160 g
- Factory colour
Grey
- Cross section (flexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.75 mm²
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
1.6-2.4 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307212 Overload relay Eaton ZB12-2,4 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307212 Overload relay Eaton ZB12-2,4 Piece 1 pc(s)





























