
Number
Total (€ 100.84 / piece)
€ 100.84
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 2.4 - 4 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZB32-4
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
2.4 A
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
2.4 - 4 A
- Connection
Screws
IP20
- Content
1 pc(s)
- Weight
145 g
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
2.4-4 A
FALSE
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307221 Overload relay Eaton ZB32-4 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307221 Overload relay Eaton ZB32-4 Piece 1 pc(s)





























