
Number
Total (€ 68.56 / piece)
€ 68.56
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 0.6 - 1 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZE-1,0
- Functions
Overload
Phase error
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
0.59999999 A
- Amperage adjustment range (max.)
1 A
- Adjustment range (amperage)
0.59999999 - 1 A
- Contact type
1 maker
1 breaker
- Connection
Screws
- Content
1 pc(s)
- Weight
0.08
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
0.6-1 A
FALSE
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307226 Overload relay 1 maker, 1 breaker Eaton ZE-1,0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307226 Overload relay 1 maker, 1 breaker Eaton ZE-1,0 Piece 1 pc(s)





























