
Number
Total (€ 68.56 / piece)
€ 68.56
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 1.6 - 2.4 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZE-2,4
- Functions
Overload
Phase error
Watchdog
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
1.6 A
- Amperage adjustment range (max.)
2.4 A
- Adjustment range (amperage)
1.6 - 2.4 A
- Contact type
1 maker
1 breaker
- Connection
Screws
- Content
1 pc(s)
- Weight
85.00
- Factory colour
Multicolour
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
1.6-2.4 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307228 Overload relay 1 maker, 1 breaker Eaton ZE-2,4 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307228 Overload relay 1 maker, 1 breaker Eaton ZE-2,4 Piece 1 pc(s)





























