
Highlights & Details
Schneider Electric LC1D128E7 Auxiliary Contact
- TeSys D contactor 4 pole (2 NO + 2 NC)
- For non-inductive load applications up to 25 A/690 V AC-1
- 48-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D128E7
- No. of pins
4-pin
- Contact type
2 change-overs
- Auxiliary contact type
1 change-over
- Control voltage (max.)
48 V AC
- Control voltage range
48 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978790 Schneider Electric LC1D128E7 Electrical contactor 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978790 Schneider Electric LC1D128E7 Electrical contactor 2 change-overs 1 pc(s)
Description
TeSys D contactor 4-pole (2 NO contact + 2 NC contact) for non-inductive load applications up to 25 A/690 V AC-1. It features a 48 V 50/60 Hz AC coil, integrated 1 NO contacts + 1 auxiliary NC contacts (Mirror certified), connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















