
Highlights & Details
Schneider Electric LC1D80P7 Auxiliary Contact
- TeSys DECA contactor, 3 pole (3 NO contact)
- For motor control applications up to 80 A/1000 V AC-3/AC-3e (37 kW at 400 V)
- 230-V-50/60-Hz AC coil
- Integrated 1 closer + 1 opener-additional contacts (opener mirror-certified)
- Power connection and control connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D80P7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
80 A
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- Weight
1.56
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1979438 Schneider Electric LC1D80P7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979438 Schneider Electric LC1D80P7 Electrical contactor 3 makers + auxiliary contact 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 491.97*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































