
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Auxiliary switch 230 V AC, 24 V AC/DC, 1x SPDT
- Voltage Range: 24 V AC/DC, 230 V AC
- Contact type: 1x SPDT
- Current Rating: 16 A / AC1
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
TC-GR8-116/230
- Contact type
1 change-over
- Auxiliary contact type
1 change-over
- Nominal voltage
24 V AC
24 V DC
230 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
230 V AC
- Permanent current (max.)
16 A
- Current load
16 A
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Width
90 mm
- Height
18 mm
- Depth
64 mm
- Dim
(W x H x D) 90 x 18 x 64 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2997211 TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997211 TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)







































