
Highlights & Details
Contactor 5.5 KW 230 V
- 3P + 1 auxiliary contact
- Nominal voltage: 230 V
- Rated operating current and power: 12 A, 5.5 kW
- Rated insulation voltage (Ui): 690 V
- Contactor type: 1NO
Technical specifications
- Product type
Contactor
- Type
TC-GLC1-12 230V
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
12 A
- Current load
12 A
5.5 kW
- Compatible with series
TRU COMPONENTS TC-GLC1 series
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
47 mm
- Height
76 mm
- Depth
86 mm
- Dim
(W x H x D) 47 x 76 x 86 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2618048 TRU COMPONENTS TC-GLC1-12 230V Contactor 3 makers 5.5 kW 230 V AC 12 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618048 TRU COMPONENTS TC-GLC1-12 230V Contactor 3 makers 5.5 kW 230 V AC 12 A 1 pc(s)

































