
Technical specifications
- Contact:
- Rated Voltage (Ue): 690 V
- Frequency: 50/60 Hz
- Conventional thermal current (Ith) (0 ≤ 40 °C): 10 A
- Min. switching capacity (Umin): 17 V
- Min. switching capacity (Imin): 5 mA
- Overload current (1s): 80 A
- Control circuit:
- Rated control supply voltage (Us): 24 VDC
- Rated control limit (Close): 85% - 110% Us
- Rated control limit (Release): 10% - 70% Us
- Average power consumption (Start): 40 VA
- Average power consumption (Release): 7 VA
- Average power consumption (Average): 3 - 4 W
- Heat loss: 1.3 W
- Action time (Close): 5 - 15 ms
- Action time (Open): 10 - 20 ms
- Wiring:
- Soft wire without terminal: 0.75 - 2 mm²
- Hard wire without terminal: 1.5 - 2 mm²
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
TC-GYJ1-04-24VDC
- No. of pins
4-pin
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
- Nominal voltage
24 V DC
- Switching voltage (min.)
17 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
10 A
- Current load
10 A
40 VA
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Width
45.5 mm
- Height
58.5 mm
- Depth
70 mm
- Dim
(W x H x D) 45.5 x 58.5 x 70 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3440077 TRU COMPONENTS TC-GYJ1-04-24VDC Auxiliary contactor 4 breakers 24 V DC 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3440077 TRU COMPONENTS TC-GYJ1-04-24VDC Auxiliary contactor 4 breakers 24 V DC 10 A 1 pc(s)






































