
Highlights & Details
Schneider Electric LC1D80008P7 Auxiliary Contact
- TeSys DECA contactor, 4 pole (2 NO + 2 NC)
- For non-inductive load applications up to 125 A/1000 V AC-1
- 230-V-50/60-Hz AC coil
- Power connection and control connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D80008P7
- No. of pins
4-pin
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
125 A
37 kW
- Connection
Screw terminal
- Max. temperature
60 °C
- Width
96 mm
- Height
127 mm
- Depth
140 mm
- Dim
(W x H x D) 96 x 127 x 140 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979397 Schneider Electric LC1D80008P7 Electrical contactor 37 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979397 Schneider Electric LC1D80008P7 Electrical contactor 37 kW 1 pc(s)
Description
TeSys DECA contactor, 4-pole (2 NO contact + 2 NC contact) for non-inductive load applications up to 125 A/1000 V AC-1. It offers a 230 V 50/60 Hz AC coil, a power connection via screw terminals and a control connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














