
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Schneider Electric LC1D258P7 Auxiliary Contact
- TeSys D contactor, 4 pole (2 NO + 2 NC)
- RR non-inductive load applications up to 40 A/690 V AC-1
- 230-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D258P7
- No. of pins
4-pin
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
40 A
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979046 Schneider Electric LC1D258P7 Electrical contactor + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979046 Schneider Electric LC1D258P7 Electrical contactor + auxiliary contact 1 pc(s)
Description
TeSys D contactor, 4 pole (2 NO contact + 2 NC contact) for non-inductive load applications up to 40 A/690 V AC-1. It has a 230 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror), connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 256.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































