
Highlights & Details
Schneider Electric LC1D12F7 Auxiliary Contact
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V)
- 110-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D12F7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 - 110 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978815 Schneider Electric LC1D12F7 Electrical contactor 3 makers 5.5 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978815 Schneider Electric LC1D12F7 Electrical contactor 3 makers 5.5 kW + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























