
Highlights & Details
Schneider Electric LC1D38P7 - Power contactor TeSys D 3 -pin 1 NC 1 NO 230 V.
- TeSys DECA contactor 3 pole (3 NO contact)
- For motor control applications up to 38 A/440 V AC-3/3e (18.5 kW at 400 V)
- 230-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D38P7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
38 A
18.5 kW
- Connection
Screw terminal
IP20
- Max. temperature
60 °C
- Width
45 mm
- Height
85 mm
- Depth
92 mm
- Dim
(W x H x D) 45 x 85 x 92 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979208 Schneider Electric LC1D38P7 Electrical contactor 3 makers 18.5 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979208 Schneider Electric LC1D38P7 Electrical contactor 3 makers 18.5 kW 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 301.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































