
Highlights & Details
Schneider Electric LC1D95P7 Auxiliary Contact
- TeSys DECA contactor 3 pole (3 NO contact)
- For motor control applications up to 95 A/1000 V AC-3/AC-3e (45 kW at 400 V)
- 230-V-50/60-Hz AC coil
- Integrated 1 closer + 1 opener-additional contacts
- Power connections and control via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Single
- Product type
Electrical contactor
- Type
LC1D95P7
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
1000 V DC/AC
- Permanent current (max.)
125 A
45 kW
- Connection
Screw terminal
- Max. temperature
60 °C
- Width
85 mm
- Height
127 mm
- Depth
130 mm
- Dim
(W x H x D) 85 x 127 x 130 mm
- Content
1 pc(s)
- Weight
1.56
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979487 Schneider Electric LC1D95P7 Electrical contactor 3 makers 45 kW Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979487 Schneider Electric LC1D95P7 Electrical contactor 3 makers 45 kW Single 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















