
Highlights & Details
Schneider Electric LC1D188P7 Auxiliary Contact
- TeSys D contactor 4 pole (2 NO + 2 NC)
- For non-inductive load applications up to 32 A/690 V AC-1
- 230-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D188P7
- No. of pins
4-pin
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
7.5 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Width
45 mm
- Height
91 mm
- Depth
99 mm
- Dim
(W x H x D) 45 x 91 x 99 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978948 Schneider Electric LC1D188P7 Electrical contactor 7.5 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978948 Schneider Electric LC1D188P7 Electrical contactor 7.5 kW + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 220.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































