
Highlights & Details
Schneider Electric LC1D40AF7 Auxiliary Contact
- TeSys DECA contactor 3 pole (3 NO contact)
- For motor control applications up to 40 A/440 V AC-3/3e (18.5 kW at 400 V)
- 110-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Power connection via EverLink BTR screw terminals, control connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D40AF7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 - 110 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
40 A
18.5 kW
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979262 Schneider Electric LC1D40AF7 Electrical contactor 3 makers 18.5 kW Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979262 Schneider Electric LC1D40AF7 Electrical contactor 3 makers 18.5 kW Piece 1 pc(s)
Description
TeSys DECA contactor 3-pole (3 NO contact) for motor control applications up to 40 A/440 V AC-3/3e (18.5 kW at 400 V). It features a 110 V 50/60 Hz AC coil, built-in 1 NO + 1 NC auxiliary contacts (mirror-opener certification), power supply via EverLink BTR screw terminals, control connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























