
Highlights & Details
Schneider Electric LC1D18D7 Auxiliary Contact
- TeSys D series power contactor 3 pin
- Coil for 42 V AC
- An auxiliary contact with 1 NO contact and 1 NC contact for additional control options
- Designed for applications with a power rating of 7.5 kW and a nominal current of 18 A at 400 V AC3
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D18D7
- No. of pins
3-pin
- Control voltage (min.)
42 V AC
- Control voltage (max.)
42 V AC
- Control voltage range
42 - 42 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
32 A
7.5 kW
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978954 Schneider Electric LC1D18D7 Electrical contactor 7.5 kW Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978954 Schneider Electric LC1D18D7 Electrical contactor 7.5 kW Piece 1 pc(s)
Description
TeSys D series power contactor 3 pin with a coil for 42 V AC. It has an auxiliary contact with 1 NO contact and 1 NC contact for additional control options.
The contactor is designed for applications with a capacity of 7.5 kW and a rated current of 18 A at 400 V AC3.
This text is machine translated.
The contactor is designed for applications with a capacity of 7.5 kW and a rated current of 18 A at 400 V AC3.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























