• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D38JD Electrical contactor 18.5 kW + auxiliary contact Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
18.5 kW
Connection
Clamp
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LC1D38JD

No. of pins

3-pin

Control voltage (min.)

12 V DC

Control voltage (max.)

12 V DC

Control voltage range

12 - 12 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

38 A

18.5 kW

Features

+ auxiliary contact

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1979201 Schneider Electric LC1D38JD Electrical contactor 18.5 kW + auxiliary contact Piece 1 pc(s)

Description

Standard contactors 0.06 -75 kW In Addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.