• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D40A3P7 Electrical contactor 3 makers 18.5 kW + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
18.5 kW
Connection
Spring-loaded connector
Type
LC1D40A3P7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical contactor

Type

LC1D40A3P7

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

40 A

18.5 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Spring-loaded connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1979238 Schneider Electric LC1D40A3P7 Electrical contactor 3 makers 18.5 kW + auxiliary contact 1 pc(s)

Description

3-pin TeSys D power contactor for motor applications up to 18.5kW at 400V/AC3, spring-loaded terminals. 230V 50/60Hz AC coil, built-in auxiliary contacts 1S+1NC, thanks to its certified S-mirror contact, can be used in safety applications. Compact, DIN rail mounting, thus high reliability and long life. Multi-standard certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHS/Reach).

This text is machine translated.