• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D50A3BD Electrical contactor 22 kW + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
22 kW
Type
LC1D50A3BD
Control voltage (min.)
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical contactor

Type

LC1D50A3BD

No. of pins

3-pin

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

50 A

22 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1979278 Schneider Electric LC1D50A3BD Electrical contactor 22 kW + auxiliary contact 1 pc(s)

Description

3-pin TeSys D power contactor for motor applications up to 22kW with 400V/AC3, spring-loaded terminals. 24V DC-coil, in-built auxiliary contacts 1S+1NC, thanks to its certified S-mirror contact, can be used in safety applications. Compact, DIN rail mounting, thus high reliability and long life. Multi-standard certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHS/Reach).

This text is machine translated.