• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1F2100P7 Contactor Piece 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Packaging type
Piece
Type
LC1F2100P7
Control voltage (max.)
230 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LC1F2100P7

No. of pins

3-pin

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1979740 Schneider Electric LC1F2100P7 Contactor Piece 1 pc(s)

Description

Contactors 55 -450 kW The very compact TeSys F contactors meet your requirements safely and efficiently. Together with the TeSys LR9 solid-state overload relay or the TeSys GV7 motor protection switch, they represent an ideal motor outgoing solution. They offer easy selection and maximum flexibility through common accessories of the entire TeSys range.

This text is machine translated.