Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationElectrical Switching ComponentsContactors

Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

EAN:
Part number:
Item no:
A black Schneider Electric circuit breaker with a green 'TeSys' marking. Multiple plug connections at the top, labels T1 to T4 at the bottom.
A black Schneider Electric circuit breaker with a green 'TeSys' marking. Multiple plug connections at the top, labels T1 to T4 at the bottom.
Product type
Electrical contactor
No. of pins
4-pin
Type
LC1G3304LSEA
Contact type
1 maker
Auxiliary contact type
1 maker
Datasheet (PDF)
Schneider Electric
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,005.00 / piece)
€ 2,005.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories

Technical specifications

Product type

Electrical contactor

Type

LC1G3304LSEA

No. of pins

4-pin

Contact type

1 maker

Auxiliary contact type

1 maker

Control voltage (min.)

200 V AC

Control voltage (max.)

500 V AC

Control voltage range

200 - 500 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

440 A

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

160.0 kW

4

0

1

1

440.0 A

Bolt connection

AC/DC

330 A

160.0 kW

250

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936004 Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Datasheet 2936004 Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936004 Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Information

Information 2936004 Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Description

TeSys control - Giga contactor, 4 pole (4S) for applications in the category AC-1 to 440A at 400V. The contactor has an AC/DC wide-range coil of 200-500V with low energy consumption plus two control inputs 24 V DC. Included in the delivery is a mounted auxiliary switch block with a normally open and a normally closed contact. Designed for demanding applications with maximum operating rates of up to 600 cycles per hour and environments up to 60°C. High reliability and long life with a mechanical lifetime of 5 Mcycles. Green Premium-conform (RoHS/REACH).

This text is machine translated.

Description

TeSys control - Giga contactor, 4 pole (4S) for applications in the category AC-1 to 440A at 400V. The contactor has an AC/DC wide-range coil of 200-500V with low energy consumption plus two control inputs 24 V DC. Included in the delivery is a mounted auxiliary switch block with a normally open and a normally closed contact. Designed for demanding applications with maximum operating rates of up to 600 cycles per hour and environments up to 60°C. High reliability and long life with a mechanical lifetime of 5 Mcycles. Green Premium-conform (RoHS/REACH).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
This article
Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Conrad Electronic

€ 2,005.00*
Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Conrad Electronic

€ 49.99*
Schneider Electric LA9G970 Locking system 1 pc(s)

Schneider Electric LA9G970 Locking system 1 pc(s)

Conrad Electronic

€ 38.28*
Total price:

€ 2,093.27*

Frequently Bought Together

(*All information is plus legal VAT)
This article
Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Schneider Electric LC1G3304LSEA Electrical contactor 1 maker + auxiliary contact 1 pc(s)

Conrad Electronic

€ 2,005.00*
Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Conrad Electronic

€ 49.99*
Schneider Electric LA9G970 Locking system 1 pc(s)

Schneider Electric LA9G970 Locking system 1 pc(s)

Conrad Electronic

€ 38.28*
Total price:

€ 2,093.27*

What kind of Contactors are you looking for?

  • ABB contactor
  • Auxiliary Contactors
  • Contactor (230V)
  • Eaton contactor
  • Electrical Contactors
  • Hager installation contactors
  • Motor contactors
  • Remote Switches
  • Remote switches 40 A
  • Reversing contactor
  • Siemens auxiliary contactors
  • Siemens contactor
  • Siemens installation contactors
  • Siemens motor contactors
  • SSC
  • Vacuum contactors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Schneider Electric CAD32P7 Auxiliary contactor 2 breakers, 3 makers w/o LED Piece 1 pc(s)

Conrad Electronic

€ 49.99*
Schneider Electric LAG8N113 Auxiliary switch module 1 pc(s)

Schneider Electric LAG8N113 Auxiliary switch module 1 pc(s)

Conrad Electronic

€ 20.99*
Schneider Electric LAG8N113P Auxiliary switch module Piece 1 pc(s)

Schneider Electric LAG8N113P Auxiliary switch module Piece 1 pc(s)

Conrad Electronic

€ 20.99*
Schneider Electric LAG8N203 Auxiliary switch module 2 makers Piece 1 pc(s)

Schneider Electric LAG8N203 Auxiliary switch module 2 makers Piece 1 pc(s)

Conrad Electronic

€ 26.99*
Schneider Electric LAG8N203P Auxiliary switch module Piece 1 pc(s)

Schneider Electric LAG8N203P Auxiliary switch module Piece 1 pc(s)

Conrad Electronic

€ 26.99*
Schneider Electric CAD32BD Auxiliary contactor 3 makers, 2 breakers w/o LED 1 pc(s)

Schneider Electric CAD32BD Auxiliary contactor 3 makers, 2 breakers w/o LED 1 pc(s)

Conrad Electronic

€ 87.99*
Schneider Electric LA9G4751 Circuit breaker accessories 1 pc(s)

Schneider Electric LA9G4751 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 351.94*
Schneider Electric LA9GRFB2 LA9GRFB2 Circuit breaker accessories 1 pc(s)

Schneider Electric LA9GRFB2 LA9GRFB2 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 87.72*
Schneider Electric LA9GRD01 Circuit breaker accessories 1 pc(s)

Schneider Electric LA9GRD01 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 159.60*
Schneider Electric LA9G970 Locking system 1 pc(s)

Schneider Electric LA9G970 Locking system 1 pc(s)

Conrad Electronic

€ 38.28*
Schneider Electric LA9GRD10 LA9GRD10 Circuit breaker accessories 1 pc(s)

Schneider Electric LA9GRD10 LA9GRD10 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 159.60*
Schneider Electric LA9G971 LA9G971 Locking system 1 pc(s)

Schneider Electric LA9G971 LA9G971 Locking system 1 pc(s)

Conrad Electronic

€ 40.20*

More interesting products

(*All information is plus legal VAT)
Finder 22.64.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 63 A 1 pc(s)

Finder 22.64.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 63 A 1 pc(s)

Conrad Electronic

€ 65.99*
Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)

Finder 22.44.0.024.4310 Contactor 4 makers 24 V DC, 24 V AC 40 A Compatible with (relay brand): Finder Piece 1 pc(s)

Conrad Electronic

€ 59.99*
TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)

TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)

Conrad Electronic

€ 11.99*
TRU COMPONENTS TC-GLC1-12 230V Contactor 3 makers 5.5 kW 230 V AC 12 A 1 pc(s)

TRU COMPONENTS TC-GLC1-12 230V Contactor 3 makers 5.5 kW 230 V AC 12 A 1 pc(s)

Conrad Electronic

€ 10.99*
TRU COMPONENTS TC-GLC1-18 230V Contactor 3 makers 7.5 kW 230 V AC 18 A 1 pc(s)

TRU COMPONENTS TC-GLC1-18 230V Contactor 3 makers 7.5 kW 230 V AC 18 A 1 pc(s)

Conrad Electronic

€ 11.99*
TRU COMPONENTS TC-GR8-308/12 Auxiliary switch 3 change-overs 12 V AC, 12 V DC 8 A 1 pc(s)

TRU COMPONENTS TC-GR8-308/12 Auxiliary switch 3 change-overs 12 V AC, 12 V DC 8 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GLC1-09 230V Contactor 3 makers 4 kW 230 V AC 9 A 1 pc(s)

TRU COMPONENTS TC-GLC1-09 230V Contactor 3 makers 4 kW 230 V AC 9 A 1 pc(s)

Conrad Electronic

€ 11.99*
TRU COMPONENTS TC-GYJ1-04-24VDC Auxiliary contactor 4 breakers 24 V DC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-04-24VDC Auxiliary contactor 4 breakers 24 V DC 10 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GYJ1-13-24VDC Auxiliary contactor 1 maker, 3 breakers 24 V DC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-13-24VDC Auxiliary contactor 1 maker, 3 breakers 24 V DC 10 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GYJ1-31-24VDC Auxiliary contactor 3 makers, 1 breaker 24 V DC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-31-24VDC Auxiliary contactor 3 makers, 1 breaker 24 V DC 10 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GYJ1-40-24VDC Auxiliary contactor 4 makers 24 V DC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-40-24VDC Auxiliary contactor 4 makers 24 V DC 10 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GYJ1-40-230VAC Auxiliary contactor 4 makers 230 V AC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-40-230VAC Auxiliary contactor 4 makers 230 V AC 10 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GYJ1-04-230VAC Auxiliary contactor 4 breakers 230 V AC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-04-230VAC Auxiliary contactor 4 breakers 230 V AC 10 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GYJ1-13-230VAC Auxiliary contactor 1 maker, 3 breakers 230 V AC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-13-230VAC Auxiliary contactor 1 maker, 3 breakers 230 V AC 10 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GR8-116/12 Auxiliary switch 1 change-over 12 V AC, 12 V DC 16 A 1 pc(s)

TRU COMPONENTS TC-GR8-116/12 Auxiliary switch 1 change-over 12 V AC, 12 V DC 16 A 1 pc(s)

Conrad Electronic

€ 10.99*
TRU COMPONENTS TC-GYJ1-22-24VDC Auxiliary contactor 2 breakers, 2 makers 24 V DC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-22-24VDC Auxiliary contactor 2 breakers, 2 makers 24 V DC 10 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GYJ1-22-230VAC Auxiliary contactor 2 breakers, 2 makers 230 V AC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-22-230VAC Auxiliary contactor 2 breakers, 2 makers 230 V AC 10 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GYJ1-31-230VAC Auxiliary contactor 3 makers, 1 breaker 230 V AC 10 A 1 pc(s)

TRU COMPONENTS TC-GYJ1-31-230VAC Auxiliary contactor 3 makers, 1 breaker 230 V AC 10 A 1 pc(s)

Conrad Electronic

€ 13.99*
TRU COMPONENTS TC-GLC1-32 230V Contactor 3 makers 15 kW 230 V AC 32 A 1 pc(s)

TRU COMPONENTS TC-GLC1-32 230V Contactor 3 makers 15 kW 230 V AC 32 A 1 pc(s)

Conrad Electronic

€ 20.99*
TRU COMPONENTS TC-GR8-308/230 Auxiliary switch 3 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)

TRU COMPONENTS TC-GR8-308/230 Auxiliary switch 3 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)

Conrad Electronic

€ 12.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list